TE Connectivity / Raychem 222D132-4/86-0

Heat Shrink Molded Boot RA Polyolefin Flexible Modified Black
$ 18.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 222D132-4/86-0.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+4.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 222D132-4/86-0 provided by its distributors.

Heat Shrink Molded Boot RA Polyolefin Flexible Modified Black
Heat Shrink Cable Boots & End Caps 222D132-4/86-0
Cross Referenced to TE CNTY RAYCHEM - Part RYC222D132-4/86-0
HEAT SHRINK BOOT, POLYOLEFIN, Adhesive
Connector Accessories Molded Boot Polyolefin
HEATSHRINK BOOT 90DEG SZ32 BLK
Boot Configuration:Right Angle Lipped; I.d. Supplied - Imperial:1.12"; I.d. Supplied - Metric:28.4Mm; Shrink Tubing/Boot Colour:-; Total Length - Imperial:1.92"; Total Length - Metric:48.8Mm; I.d. Recovered Max - Imperial:0.26" Rohs Compliant: Yes |Te Connectivity 222D132-4/86-0.
Special Order: 222D132-4/86-0 Molded Part Angle: Right Angle ° Molded Part Shape Code: 222 Lipped: Yes Material Code: 4 Heat Shrink Boot Material Systems Code: 10 Right Angle ° 222 4 | Bulbous Heat Shrink Boots: Lipped & Right Angle | Part Number: 222D132-4/86-0 | Internal Number: 440481-000 | Alias Number: 4-1193311-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222D132-4/86-0.
  • 440481-000