TE Connectivity / Raychem 204W201-25-0

Heat Shrink Cable Boots&end Caps Blk Boot 10Mm |Te Connectivity Raychem CF0364-000
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 204W201-25-0.

Sager Electronics

Datasheet2 pages16 years ago

JRH Electronics

Newark

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 204W201-25-0 provided by its distributors.

Heat Shrink Cable Boots&end Caps Blk Boot 10Mm |Te Connectivity Raychem CF0364-000
Heat shrink sleeve, straight, S1 (10.01/5.21 mm), S2 (8.89/1.5 mm), CF0364-000
Micro Molded Heat-Shrinkable Straight Boot; For Use With:Micro Circular Connectors, Cable & Wire; Series:Micro Molded Shapes; Shrink Tubing / Boot Material:Elastomer; Shrink Ratio:2:1; I.D. Supplied:10mm; I.D. Max Recovered:1.5mm
204W201-25-0 Molded Part Angle: Straight ° Molded Part Shape Code: 204 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Heat Shrink Boot | Straight ° 204 25 | Part Number: 204W201-25-0 | Internal Number: CF0364-000 | Alias Number: 3-1899159-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF0364-000