TE Connectivity / Raychem 202K153-25/86-0

Beaded heat shrink sleeve, straight, S1 (36.07/36.07 mm), S2 (22.4/8.4 mm), 879264-000
$ 20.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K153-25/86-0.

IHS

Datasheet3 pages1 year ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-63.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2016-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202K153-25/86-0 provided by its distributors.

Beaded heat shrink sleeve, straight, S1 (36.07/36.07 mm), S2 (22.4/8.4 mm), 879264-000
Heat Shrink Cable Boots&end Caps 202K153-25/86-0 |Te Connectivity Raychem 879264-000
HEAT SHRINK BOOT, DUAL WALL, ELASTOMER, Adhesive, 34.5/34.5 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Cross Referenced to TE CONNECTIVITY CORP - Part RYC202K153-25/86-0
Connector Accessories Molded Boot Elastomer
MOULDED SHAPES 36.0>22.4 K=8.4 L=80mm
202K153-25/86-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K153-25/86-0 | Internal Number: 879264-000 | Alias Number: 9-1196844-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 879264-000