TE Connectivity / Raychem 202K142-25-01-0

Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 878503-000
$ 19.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K142-25-01-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-18.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202K142-25-01-0 provided by its distributors.

Beaded heat shrink sleeve, straight, S1 (30.99/30.99 mm), S2 (18.03/7.1 mm), 878503-000
HEAT SHRINK BOOT, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
HEAT SHRINK BOOT, LIPPED, 31MM, BLK; Boot Configuration:Straight Lipped; I.D. Supplied - Imperial:1.22"; I.D. Supplied - Metric:31mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:2.64"; Total Length - Metri
202K142-25-01-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K142-25-01-0 | Internal Number: 878503-000 | Alias Number: 2-1196838-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 878503-000