TE Connectivity / Raychem 202K142-100-0

Beaded heat shrink sleeve, straight, S1 (30.9/18.03 mm), S2 (18.03/7.1 mm), 041618-000
$ 27.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202K142-100-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202K142-100-0 provided by its distributors.

Beaded heat shrink sleeve, straight, S1 (30.9/18.03 mm), S2 (18.03/7.1 mm), 041618-000
HEATSHRINK BOOT, STRAIGHT, 18/7.1MM; Boot Configuration:Straight; I.D. Supplied - Imperial:-; I.D. Supplied - Metric:-; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:2.64"; Total Length - Metric:67mm; I.D. R
202K142-100-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 100 Heat Shrink Boot Material Systems Code: 100 Straight ° 202 100 | Bulbous Heat Shrink Boots: Lipped & Straight | Part Number: 202K142-100-0 | Internal Number: 041618-000 | Alias Number: 8-1190318-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 041618-000
  • 202K1421000