TE Connectivity / Raychem 202D953-25-0

Heat shrink sleeve, straight, S1 (34.19/26 mm), S2 (9.6/3.1 mm), 806684-000
$ 21.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202D953-25-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+23.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202D953-25-0 provided by its distributors.

Heat shrink sleeve, straight, S1 (34.19/26 mm), S2 (9.6/3.1 mm), 806684-000
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
Heat Shrink Cable Boots & End Caps 202D953-25-0
Cross Referenced to TE CNTY RAYCHEM - Part RYC202D953-25-0
SHRINK TUBING - ADHESIVE LINED;
Connector Accessories Molded Boot Elastomer
RAYCHEM, STRAIGHT LOW PROFILE LIPPED BOOT,18/20
806684-000, TE CONNECTIVITY / RAYCHEM
HEATSHRINK BOOT, STRAIGHT, 26/3.1MM; For Use With:Cable; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Total Length - Metric:84.3mm; Total Length - Imperial:3.32"; Accessory Type:Molded Boot; Body Material:Elastomer; Colour:Black
202D953-25-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Heat Shrink Boots: Lipped & Straight | Part Number: 202D953-25-0 | Internal Number: 806684-000 | Alias Number: 1196241-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806684-000