TE Connectivity / Raychem 202D932-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.1/7.6 ID Before Shrink, 1.4: 1 Shrink Ratio, BLACK
$ 19.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202D932-25-0.

IHS

Datasheet3 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+3.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202D932-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 26.1/7.6 ID Before Shrink, 1.4:1 Shrink Ratio, BLACK
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
TE CONNECTIVITY / RAYCHEM 202D932-25-0 HEATSHRINK BOOT, STRAIGHT,19.1/2.6MM
Heat Shrink Cable Boots & End Caps 202D932-25-0
Connector Accessories Straight Molded Boot Elastomer
RAYCHEM, STRAIGHT LOW PROFILE LIPPED BOOT,12/16
TE Connectivity , , 26.1mm, 19.1mm, 1
806674-000, TE CONNECTIVITY / RAYCHEM
HEATSHRINK BOOT, STRAIGHT,19.1/2.6MM; For Use With:Cable; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Total Length - Metric:74.2mm; Total Length - Imperial:2.92"; Accessory Type:Molded Boot; Body Material:Elastomer; Colour:Black
202D932-25-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Heat Shrink Boot Material Systems Code: 25 Straight ° 202 25 | Heat Shrink Boots: Lipped & Straight | Part Number: 202D932-25-0 | Internal Number: 806674-000 | Alias Number: 7-1196240-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806674-000