TE Connectivity / Raychem 202D921-25-0

Connector Accessory, 2.1in Min Cable Dia, 4.6in Max Cable Dia, Elastomer
$ 16.132
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202D921-25-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-16.82%

Supply Chain

Introduction Date2016-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202D921-25-0 provided by its distributors.

Connector Accessory, 2.1in Min Cable Dia, 4.6in Max Cable Dia, Elastomer
TE Connectivity 806438-000 202D921-25-0 Ht Shrnk Cbl Bts End Caps Flexible Black
Heat shrink sleeve, straight, S1 (19.3/13 mm), S2 (6.35/2.1 mm), 806438-000
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
Heat Shrink Cable Boots & End Caps 202D921-25-0
Cross Referenced to TE CONNECTIVITY CORP - Part RYC202D921-25-0
HEAT SHRINK BOOTS; Available until stocks are exhausted
TE CONNECTIVITY / RAYCHEM 202D921-25-0 Heat Shrink Boot, Straight, 0.76 ", 19.3 mm, Black, 2.37 ", 60.2 mm
RAYCHEM, STRAIGHT LOW PROFILE LIPPED BOOT,8/10
RAYCHEM 806438-000 202D921-25-0
HEATSHRINK BOOT, STRAIGHT, 13/2.1MM; For Use With:Cable; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Total Length - Metric:60.2mm; Total Length - Imperial:2.37"; Accessory Type:Molded Boot; Body Material:Elastomer; Colour:Black
202D921-25-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Straight 202 25 | Part Number: 806438-000 | Internal Number: 806438-000 | Alias Number: 202D921-25-0 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202D921-25-0.
  • 806438-000