TE Connectivity / Raychem 202D921-12-0

Connector Accessory, 2.1in Min Cable Dia, 4.6in Max Cable Dia, Backshell
$ 63.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202D921-12-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202D921-12-0 provided by its distributors.

Connector Accessory, 2.1in Min Cable Dia, 4.6in Max Cable Dia, Backshell
TE Connectivity Straight Cable Boot, , 19.3mm, 13mm, 1
Heat Shrink Cable Boots & End Caps HS-BOOT
Heat Shrink Molded Boot ST Modified Fluoroelastomer Black
Thin Wall Heat Shrink Tubing HS-BOOT
RAYCHEM, MOULDED BOOT STRAIGHT SIZE 21
811183-000, TE CONNECTIVITY / RAYCHEM
Boot Configuration:Straight Lipped; I.d. Supplied - Imperial:0.76"; I.d. Supplied - Metric:19.3Mm; Shrink Tubing/Boot Colour:-; Total Length - Imperial:2.37"; Total Length - Metric:60.2Mm; I.d. Recovered Max - Imperial:0.08" Rohs Compliant: Yes |Te Connectivity 202D921-12-0.
202D921-12-0 Molded Part Angle: 180 ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 12 Heat Shrink Boot Material Systems Code: 200 Heat Shrink Boots: Lipped & Straight | 180 ° 202 12 | Part Number: 202D921-12-0 | Internal Number: 811183-000 | Alias Number: 7-1196305-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202D921-12-0.
  • 811183-000