TE Connectivity / Raychem 202D153-3/42-0

Connector Accessory, 0.331in Min Cable Dia, 0.728in Max Cable Dia, Polyolefin
$ 22.816
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202D153-3/42-0.

Future Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202D153-3/42-0 provided by its distributors.

Connector Accessory, 0.331in Min Cable Dia, 0.728in Max Cable Dia, Polyolefin
Heat Shrink Cable Boots&end Caps Hs-Boot |Te Connectivity Raychem 808834-000
202D153-3/42-0 Molded Part Shape:Straight;Molded Part Shape Code:202;Lipped:Yes;Material Code:3;Material Systems Code:10 Heat Shrink Boot | Straight 202 3 | Alias Number: 1196282-1 | TE Connectivity
HEAT SHRINK BOOT, STRAIGHT, 36MM ID, PO,; HEAT SHRINK BOOT, STRAIGHT, 36MM ID, PO, BLACK; Boot Configuration:Straight Lipped; I.D. Supplied - Metric:36mm; I.D. Supplied - Imperial:1.42"; I.D. Recovered Max - Metric:22.4mm; I.D. Recovered Max - Imperial:0.88"; Shrink Ratio:-

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 808834-000