TE Connectivity / Raychem 202C632-50-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 38.1/38.1 ID Before Shrink, 2.2: 1 Shrink Ratio, BLACK
$ 25.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202C632-50-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Future Electronics

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+84.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202C632-50-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 38.1/38.1 ID Before Shrink, 2.2:1 Shrink Ratio, BLACK
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
Thin Wall Heat Shrink Tubing HS-BOOT
Corrugated universal heat shrink sleeve, straight, S1 (34.04/26.92 mm), S2 (17.53/12.7 mm), 806235-000
TE CONNECTIVITY / RAYCHEM 202C632-50-0 Heat Shrink Boot, Straight, 1.5 ", 38.1 mm, Black, 5.75 ", 146.1 mm
Heat Shrink Boot Flexible Straight Black SZ32
Cross Referenced to TE CONNECTIVITY CORP - Part RYC202C632-50-0
HEAT SHRINK CABLE BOOTS&END CAPS
TE Connectivity , , 34mm, 17.5mm, 1
Cable Accessories Boot Elastomer
806235-000, TE CONNECTIVITY / RAYCHEM
RAYCHEM, UNIBOOT SHELL SIZE 10-12
HEATSHRINK, UNIBOOT, 32.8MM; For Use With:Cable; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Total Length - Metric:146.1mm; Total Length - Imperial:5.75"; Accessory Type:Molded Boot; Body Material:Elastomer; Colour:Black
202C632-50-0 Molded Part Shape: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 50 Heat Shrink Boot Material Systems Code: 30 Heat Shrink Boot | Straight 202 50 | Part Number: 202C632-50-0 | Internal Number: 806235-000 | Alias Number: 2-1196233-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806235-000