TE Connectivity / Raychem 202C621-50-0

Heat Shrink Boot, Elastomer, 22.4/26.4 Id Before Shrink, 1.9: 1 Shrink Ratio, Black
$ 22.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202C621-50-0.

IHS

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202C621-50-0 provided by its distributors.

Heat Shrink Boot, Elastomer, 22.4/26.4 Id Before Shrink, 1.9:1 Shrink Ratio, Black
HEATSHRINK, UNIBOOT, 26.7MM; For Use With:Cable; Shrink Tubing / Boot Material:Elastomer; Shrink Tubing / Boot Colour:Black; Total Length - Metric:133.4mm; Total Length - Imperial:5.25"; Accessory Type:Molded Boot; Body Material:Elastomer; Colour:Black
202C621-50-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: Yes Material Code: 50 Heat Shrink Boot Material Systems Code: 30 Straight ° 202 50 | Convoluted Heat Shrink Uni Boots: Lipped & Straight | Part Number: 202C621-50-0 | Internal Number: 806234-000 | Alias Number: 1-1196233-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202C621-50-0.
  • 806234-000