TE Connectivity / Raychem 202A121-3-0

Heat shrink sleeve, straight, S1 (24.61/24.61 mm), S2 (9.91/5.31 mm), 814316-000
$ 10.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 202A121-3-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-53.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 202A121-3-0 provided by its distributors.

Heat shrink sleeve, straight, S1 (24.61/24.61 mm), S2 (9.91/5.31 mm), 814316-000
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Thin
Thin Wall Heat Shrink Tubing HS-BOOT
AGASTAT Heat Shrink Cable Boots&End Caps HS-BOOT
MOLDED BOOT, NO ADHESIVE COAT, OPERATING TEMP (55 - 135C)
Connector Accessories Molded Boot Polyolefin
TE Connectivity , , 24.6mm, 5.3mm, 1
202A121-3-0 Molded Part Angle: Straight ° Molded Part Shape Code: 202 Lipped: No Material Code: 3 Heat Shrink Boot Material Systems Code: 10 Straight ° 202 3 | Heat Shrink Boots: Non Lipped & Straight | Part Number: 202A121-3-0 | Internal Number: 814316-000 | Alias Number: 2-1196338-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202A12130
  • 814316-000