TE Connectivity / Raychem 1936113001

Wire And Cable, 1 Conductor(s), 13AWG, 1300V, Flexible Cord And Fixture Wire
$ 2.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 1936113001.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 1936113001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 13AWG, 1300V, Flexible Cord And Fixture Wire
High Performance Cable 13AWG 2.63mm Tinned Copper White 1300V
Spec 99 and Spec 100 Wire and Cable
Hook-Up Strnd 13Awg White Feet |Raychem Te Connectivity 1936113001
Cross Referenced to TE CNTY RAYCHEM - Part RYC100G0111-2.50-9
Spec 100G 1Conductor 13AWG Tin Plated Copper White 1300VAC
100G0111-2.50-9, TE CONNECTIVITY / RAYCHEM
100G0111-2.50-9 Cable Type: Spec 100G Operating Voltage: 1300 V 750 V Wire & Cable Insulation Material: Halogen-Free Polymer Conductor Material: Tin-Plated Copper Wire Size: 13 AWG Spec 100G 1300 V Halogen-Free Polymer | Hook Up Wire | Part Number: 100G0111-2.50-9 | Internal Number: 1936113001 | Alias Number: 9-1191404-4 | 13 AWG | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100G0111-2.50-9