TE Connectivity / Raychem 13611909

Wire Labels & Markers K-Type Cable Marker Gray
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611909.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-27.29%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 13611909 provided by its distributors.

Wire Labels & Markers K-Type Cable Marker Gray
Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R
Cross Referenced to TE CNTY RAYCHEM - Part RYC13611909
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
CABLE MARKER, PVC, 6MM, WHITE; Marker Type:Pre Printed; Legend:9; Legend Colour:Black; Marker Colour:White; Marker Dimensions:5.8mm x 12.56mm; Cable Diameter Max:7mm; Cable Diameter Min:4.2mm; Marker Material:PVC (Polyvi
Special Order: 13611909 Marker Style: Cable Marker Marker Size: 65 Compatible Cable Diameter: .165 – .276 in Compatible Cable Diameter: 4.2 – 7. mm Marker Color: Yellow Cable Marker 65 .165 – .276" 4.2 – 7. mm | K-Type Tie-On Marker | Part Number: EC6528-000 | Internal Number: EC6528-000 | Alias Number: 1-1198147-4 | Yellow | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC6528-000