TE Connectivity / Raychem 10612-24-9

Data Bus Cable 2Conductors 24AWG 3.48mm Silver Coated Copper Alloy Light Blue/White
$ 14.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 10612-24-9.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.65%

Supply Chain

Introduction Date2018-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem353785-000
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1121-24-6/9-9
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1841-24-0/2/5/9-3
High Performance Cable 4Conductors 24AWG 3.61mm Tin Plated Copper Orange 600VAC
TE Connectivity / Raychem10614-24-9
Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 4.01mm White
Alpha Wire5261C BK199
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5018C BK199
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 10612-24-9 provided by its distributors.

Data Bus Cable 2Conductors 24AWG 3.48mm Silver Coated Copper Alloy Light Blue/White
Coaxial Cable 2Conductors 24AWG Silver Plated Copper White
Twinaxial Cable Braid Ethylene Tetrafluoroethylene 24AWG 3.48mm White 0.304m
10612-24-9 High Speed Digital & Data Cable Type: Cheminax Impedance: 77 Ω Wire Size: 24 AWG Operating Temperature Range: -65 – 200 °C Operating Temperature Range: -85 – 392 °F Cheminax 77 Ω | High Speed Digital & Data Cable | Part Number: 10612-24-9 | Internal Number: 750984-004 | Alias Number: 3-1195856-0 | 24 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750984-004