TE Connectivity / Raychem 10598-30-9X

Triaxial Cable Braid Foam Fluorinated Ethylene Propylene 30AWG 3.88mm Transparent White
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 10598-30-9X.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+22.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 10598-30-9X provided by its distributors.

Triaxial Cable Braid Foam Fluorinated Ethylene Propylene 30AWG 3.88mm Transparent White
Wire And Cable 2 Conductor(S) 30Awg Communication |Te Connectivity Raychem 430081-003
Cable Coaxial 30AWG Tin Plated Copper Translucent White
High Speed Digital & Data Cable, Cheminax, 95 Ω, 30 AWG Wire Size, Operating Temperature Range -65 – 200 °C [-85 – 392 °F]
Triaxial cable 30 AWG 95 Ohms incorporates a Rayfoam® H dielectric, a Fluorinated Ethylene-Propylene (FEP) white jacket, and a double braid tinned copper shield with 90% coverage. The conductor, a silver coated copper alloy, comprises 7 Strands / 38 AWG exhibiting an 80% velocity of propagation

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 430081-003