TE Connectivity / Raychem 100G0111-2.50-0

Wire And Cable, 1 Conductor(s), 13AWG, 1300V, Communication Cable
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 100G0111-2.50-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A1811-16-9-9
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1811-16-9-9CS2275
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0812-12-9
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3077-28
Stranded wire [Alpha Wire] 3077-28 Stranded wire
Alpha Wire3057-10
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3057-6
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 100G0111-2.50-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 13AWG, 1300V, Communication Cable
Spec 100G 1Conductors 2.54mm Tin Plated Copper 600VAC
WIRE, 100M, 2.5MM2, TPC, BLACK
TE Connectivity 100G0111-2.50-0
RS APAC
0757013001, TE CONNECTIVITY / RAYCHEM
HOOK-UP DL STRND 13AWG BLK 1=1FT
Wire, 100M, 2.5Mm2, Tpc, Black; Jacket Material:Polymer; Jacket Colour:Black; Wire Gauge:13Awg; Conductor Area Csa:2.5Mm2; Reel Length (Imperial):328.084Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:37 X 0.29Mm; Rohs Compliant: Yes |Te Connectivity 100G0111-2.50-0

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757013001