TE Connectivity / Raychem 100G0111-0.75-0

Wire And Cable, 1 Conductor(s), 20AWG, 1300V, Flexible Cord And Fixture Wire
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 100G0111-0.75-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem 100G0111-0.75-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 1300V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 18AWG Tin Plated Copper Black 750Vac/1300Vac
TE; A&D WIRE AND CABLE; CIRCULAR CONNECTORS; 100G0111-0.75-0
TE Connectivity , 0.75 mm2 , +125¡ãC , , 100m, 19/0.23 mm
Spec 99 and Spec 100 Wire and Cable
WIRE, 100M, 0.75MM2, TPC, BLACK
1071313001 5-1190782-0 100G0111-0.75-0
HOOK-UPSTRND750/1300VBLK 1' FEET
Wire, 100M, 0.75Mm2, Tpc, Black; Jacket Material:Polymer; Jacket Colour:Black; Wire Gauge:-; Conductor Area Csa:0.75Mm2; Reel Length (Imperial):328.084Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:19 X 0.23Mm; Rohs Compliant: Yes |Te Connectivity 100G0111-0.75-0

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1071313001