TE Connectivity / Raychem 100G0111-0.40-0

Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 100G0111-0.40-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-28.34%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem55A0111-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE ConnectivityFLTWC0311-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem22759/32-22-0
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Cable Assembly UL 1061 0.15m 22AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp SL Bag
Alpha Wire461626 BK199
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Tin Plated, 300mm, 20 AWG

Descriptions

Descriptions of TE Connectivity / Raychem 100G0111-0.40-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 1300V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 22AWG 1.32mm Tin Plated Copper Black 600VAC
Single Wire Rohs Compliant: Yes |Te Connectivity Raychem 100G0111-0.40-0
Hook Up Wire, Spec 100G, 750/1300V Voltage Rating, Tin-Plated Copper, 22 AWG Wire Size, .4 mm² Wire Size, Operating Temperature Range -55 – 125 °C
Special Order: 100G0111-0.40-0 Cable Type: Spec 100G Voltage Rating: 750 V 1300 V Wire & Cable Insulation Material: Halogen-Free Polymer Conductor Material: Tin-Plated Copper Wire Size: 22 AWG Spec 100G 750 V Halogen-Free Polymer | Hook Up Wire | Part Number: 100G0111-0.40-0 | Internal Number: 9922713001 | Alias Number: 1-1197675-4 | 22 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9922713001