
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 06203429 | 0 | 10K | |||||||||
| Heilind Americas | EC1300-000 | 0 | 2h | |||||||||
| Heilind Asia | 06203429 | 0 | 10K | 19h | ||||||||
| Interstate Connecting Components | EC1300-000 | 0 | 1d | |||||||||
| Onlinecomponents.com | 06203429 | 0 | 2500 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06203429.
Download TE Connectivity / Raychem 06203429 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Raychem 06203429 provided by its distributors.
TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names: