What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem 06161923

Wire Labels & Markers Z-Type Rmp/Rms Marker Green |Te Connectivity Raychem EC0605-000
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 06161923.

Master Electronics

Datasheet3 pages12 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-12-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / Raychem05801909
Wire Marker, Push On 0.18 L (4.5mm) White Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161000
Wire Labels & Markers Z-Type RMP/RMS Marker Brown
TE Connectivity / RaychemEC0225-000
EC0225-000 PUSH ON WIRE MARKER_
TE Connectivity / Raychem06161101
Wire Identification Z-Type RMP/RMS Marker Red
TE Connectivity / Raychem06161921
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
TE Connectivity / Raychem05811937
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.079-0.126 (2.00mm-3.20mm) -45C~70C
TE Connectivity / Raychem06183902
Cable Markers Pre-Marked Push On Polyvinyl Chloride White
TE Connectivity / Raychem06161921
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
TE Connectivity / Raychem06151909
Wire Marker Push On White 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06183901
Cross Referenced to TE CNTY RAYCHEM - Part RYC06183901
TE Connectivity / Raychem06161936
Wire Labels&markers Z-Type Rmp/Rms Marker Gray |Te Connectivity Raychem EC0618-000

Descriptions

Descriptions of TE Connectivity / Raychem 06161923 provided by its distributors.

Wire Labels & Markers Z-Type Rmp/Rms Marker Green |Te Connectivity Raychem EC0605-000
Z-Type Marker for Small Wires and Cables Straight Cut Marker Size 11 N" Legend 2.9 to 4.7 mm Cable"
Wire Marker Push On 0.18 L (4.5mm) White Poly-Vi
Cable Markers Pre-Marked Push On Polyvinyl Chloride White Box
Cable Accessories Marker White Box
Labels and Industrial Warning Signs
Wire Labels & Markers 06161923
EC0605-000 7-1198186-1 06161923
CABLE MARKER, N, Pack 100; Marker Type:Push On Pre Printed; Legend:N; Legend Colour:Black; Marker Colour:White; Marker Dimensions:-; Cable Diameter Max:4.7mm; Cable Diameter Min:2.9mm; Marker Material:PVC (Polyvinylchloride); Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Cable Marker; Body Material:PVC (Polyvinylchloride); Colour:White; Material:PVC; Operating Temperature Max:100°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC0605-000