TE Connectivity / Raychem 000W280-TAPE

Cross Referenced to TE CNTY RAYCHEM - Part: RYC000W280-TAPE
$ 36.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 000W280-TAPE.

element14 APAC

Datasheet1 page13 years ago

Newark

X-ON

Inventory History

3 month trend:
-87.62%

Related Parts

METALLIZED CLOTH TAPE, COPPER NICKEL WOVEN CONDUCTIVE ACRYLIC, 10.32 X 10
80610884506 1183 TAPE 1 X 18 YDS BULK 3 PAPER
EMBOSSED TIN-PLATED COPPER FOIL EMI SHIELDING TAPE 1345, 1/4 IN X 18YD

Descriptions

Descriptions of TE Connectivity / Raychem 000W280-TAPE provided by its distributors.

Cross Referenced to TE CNTY RAYCHEM - Part: RYC000W280-TAPE
Thin Wall Heat Shrink Tubing .
000W280-Tape |Raychem Te Connectivity 1-1194518-7
Electrical Shielding Tape 4.5m x 25mm
000W280-TAPE 1-1194518-7 / 569741-000
ELECTRICAL SHIELDING TAPE, 25MM X 4.5M; Adhesive Type: -; Tape Backing Material: Copper Foil; Tape Colour: -; Total Tape Thickness: 16.1 mil (0.41 mm); Roll Length - Imperial: 15ft; Roll Length - Metric: 4.57m; Tape Width - Im

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 000W280-TAPE.
  • 000W280TAPE
  • 1-1194518-7
  • 569741-000