TE Connectivity / P&B W91-X112-25

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 25 A, 1 Pole, 277 VAC
$ 48.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B W91-X112-25.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B W91-X112-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-04-28
LTD Date2025-05-06

Related Parts

Carling TechnologiesAA1-B0-34-630-3B1-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Sensata / AirpaxIEG1-1-72-30.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 30A 250VAC 80VDC 1 POLE TOGGLE UL1077
Carling TechnologiesAC1-B0-34-630-131-D
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/80VDC
Carling TechnologiesAA1-B0-21-630-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 30A, 277VAC, Panel Mount
Sensata / AirpaxUPG1-6751-2
Magnetic Hydraulic Circuit Breaker
Sensata / AirpaxAPL1-1-51-303-H
Circuit Breaker Magnetic Circuit Protectors 1Pole 30A
Carling TechnologiesCA1-B0-34-630-121-D
Circuit Breaker; Hyd/Mag; Handle; 1P; SeriesTrip; DC 50/60Hz Med; 30A; Stud; Dual Legend
Sensata / Airpax209-1-1-63-4-8-30
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 30A, 1 POLE, 209 SERIES
Sensata / AirpaxIEG6-1-63-30.0-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC

Descriptions

Descriptions of TE Connectivity / P&B W91-X112-25 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 25 A, 1 Pole, 277 VAC
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, Panel Mount
TE CONNECTIVITY / POTTER & BRUMFIELD W91-X112-25CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 25A
Circuit Breaker, 25 A, 277V AC, 1 Pole, Panel Mount Mounting Style, W9 Series
CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V; CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 277V, 25A; Product Range:W9 Series; Current Rating:25A; No. of Poles:1 Pole; Input Voltage VAC:277V; Interrupting Capacity:5kA; Trip Time:20s;

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393254-6
  • W91-X112-25.
  • W91X112-25