TE Connectivity / P&B W68-X2Q110-5

Circuit Breaker Magnetic Hydraulic 2Pole 5A 415VAC 4-Pin
$ 25.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B W68-X2Q110-5.

IHS

Datasheet1 page4 years ago

Electro Sonic

Inventory History

3 month trend:
+83.49%

Supply Chain

Introduction Date2021-09-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Sensata / AirpaxR21-2-5.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC 2 POLE ROCKER UL1077
Sensata / AirpaxPP21-2-5.00A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 5A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxIEG66-1-62-5.00-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 5A
Carling TechnologiesAA1-B0-11-450-1B1-C
Supplementary Hydraulic Magnetic Breaker 5 A 1P -

Descriptions

Descriptions of TE Connectivity / P&B W68-X2Q110-5 provided by its distributors.

Circuit Breaker Magnetic Hydraulic 2Pole 5A 415VAC 4-Pin
Circuit Breaker Thermal 2Pole 5A 250VAC/50VDC
CIR BRKR MAG-HYDR 5A 277VAC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield