TE Connectivity / P&B S87R11D2B1D1110

Relay, Power, S87R11D2B1D1-110, DPDT, 20A, 110VDC, .125"QC
$ 35.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B S87R11D2B1D1110.

Electro Sonic

Datasheet2 pages22 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity / AMP2-1393134-1
S87R Series Industrial Relay 20 A DPDT 120 VAC 800 Ohm 4 VA Quick Connect/Solder Terminal
TE ConnectivityS86R11A1B1D1120
Relay General Purpose Power; 20A; DPDT; 120V AC Coil
TE Connectivity / P&BS86R11A1B1D1240
Power Relay 240VAC 3.2KOhm 20A DPDT(66.04x48.77x61.47)mm Flange Industrial Relay
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Side Flange, Enclosed Power Relay, Octal, 10 A, 8 Pins, Quick Connect
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC

Descriptions

Descriptions of TE Connectivity / P&B S87R11D2B1D1110 provided by its distributors.

RELAY,POWER,S87R11D2B1D1-110, DPDT,20A,110VDC,.125"QC
Power Relay 110VDC 20A DPDT(52.6mm 41.1mm 61.5mm)
POWER RELAY, DPDT, 110VDC, 20A, PLUG IN
Electromechanical Relay DPDT 20A 110VDC
RELAY GEN PURPOSE DPDT 20A 110V
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393134-6
2-1393134-6, TE Connectivity / AMP Brand
S87R11D2B1D1110=SOLENOIDS; 2-1393134-6
POWER RELAY, DPDT, 110VDC, 20A, PLUG IN; Product Range:TE - S87R Series; Coil Voltage:110VDC; Contact Current:20A; Contact Voltage VAC:277V; Contact Configuration:DPDT; Relay Mounting:Panel; Carry Current:20A; Coil Type:DC Monostable

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393134-6