TE Connectivity / P&B RP418048

Electromechanical Relay SPDT 20A 48VDC 4.4KOhm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP418048.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages18 years ago

Newark

Sager Electronics

TE Connectivity

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPDT 12A 48VDC 5.358KOhm Through Hole
Omron G2RL-1-DC48 Power PCB Relay SPDT 48VDC 16A Low Profile
Power Relay 48VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicJS1-48V
Relay; 10 A; 48 V; Power; 6400 Ohms; Silver Alloy; 360 W; 100 MegOhms; 7.5 A
PanasonicJS1F-B-48V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
PanasonicHC1-HP-DC48V
Relays 48VDC 2.6KOhm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity / P&B RP418048 provided by its distributors.

Electromechanical Relay SPDT 20A 48VDC 4.4KOhm Through Hole
RELAY GEN PURPOSE SPDT 12A 48V
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393231-0
Rp418048 |Schrack Te Connectivity RP418048
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393231-0