TE Connectivity / P&B PRD-7DH0-48

RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 40ms -55C 2W 1.15kOhm
$ 25.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B PRD-7DH0-48.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity / P&BPRD-7DY0-48
Electromechanical Relay 48VDC 1.15KOhm 25A DPST-NO (63.3x63.75x63.5)mm Power Relay
POWER RELAY, DPST-NO/DPST-NC, QUICK CONNECT TERMINAL, 48VDC
Power Relay/Omron Electronic Components |Omron Electronic Components G7L-2A-P-CB-DC48
POWER/SIGNAL RELAY DPST MOMENTARY 0.039A (COIL) 48VDC (COIL) 1900mW (COIL) PANEL MOUNT
TE Connectivity1393117-2
Power/Signal Relay, 2 Form A, Momentary, 36VDC (Coil), 1300mW (Coil), 15A (Contact), DC Input, Panel Mount

Descriptions

Descriptions of TE Connectivity / P&B PRD-7DH0-48 provided by its distributors.

RoHS Compliant Lead Free General Purpose Non-Latching Power Relay 40ms -55C 2W 1.15kOhm
Power Relay DPST-NO 600VAC/125VDC 48VDC Screw Surface Mount Tray/Box
Power Relay 48VDC 20A DPST-NO(63.3x63.75x63.5)mm
Electromechanical Relay DPST-NO 20A 48VDC 1.15KOhm
Prd-7Dh0-48=Prd/Te Connectivity/Amp Brand |Amp Te Connectivity 2-1393130-1
RELAY GEN PURPOSE DPST 20A 48V
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393130-1

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393130-1