TE Connectivity / P&B P25P42A12P1-240

Electromechanical Relay 240VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
$ 156.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B P25P42A12P1-240.

Newark

Datasheet3 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B P25P42A12P1-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE ConnectivityPBC-025A1B7
Electromechanical Relay 24VAC 40A 3PST-NO-DM/SPST-NO( (86mm 59mm 97mm)) DIN Rail Contactor Relay
TE Connectivity3100-30U8999CY
Electromechanical Relay 3PST-NO-DM 35A 208/240VAC 720Ohm Flange Mount
TE Connectivity2-1393132-1
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 25A (Contact), AC Input, Panel Mount
TE Connectivity / P&BP25P42A22P1-120
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 25A (Contact), AC Input, Panel Mount
TE ConnectivityPBC-032A1B7
Electromechanical Relay 24VAC 50A 3PST-NO-DM/SPST-NO(86x59x102)mm DIN Rail Contactor Relay
TE Connectivity / P&BP25C42D23D1-12
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay

Descriptions

Descriptions of TE Connectivity / P&B P25P42A12P1-240 provided by its distributors.

Electromechanical Relay 240VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
Contactors Product Highlights: Contactor Type = Definite Purpose P25 Series AC Actuating System Number of Poles = 3 Contact Arrangement = 3 Form X, 3PST-NO-DM
Definite Purpose Contactor; Load Current Inductive:25A; Relay Mounting:Flange; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:10Hp; Switching Current Ac1:30A; Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity P25P42A12P1-240

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393132-9