TE Connectivity / P&B MT338024

Power Relay 24VAC 10A 3PDT(35.6x35.5x57)mm Socket
$ 25.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B MT338024.

IHS

Datasheet2 pages1 year ago

Master Electronics

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-08
LTD Date2022-07-31

Related Parts

TE Connectivity5-1393146-3
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2260Mw (Coil), 10A (Contact), Ac Input, Ac/Dc
TE Connectivity1393092-4
Power Relay, 3Pdt, 24Vac, 10A, Socket |Schrack Te Connectivity 1393092-4
TE ConnectivityKRPA-14AG-24
Electromechanical Relay 24VAC 85Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / AMP7-1393104-8
Electromechanical Relay 24VAC 85Ohm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / AMP6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393117-5
Electromechanical Relay 3PDT 10A 24VAC 72Ohm Plain Case

Descriptions

Descriptions of TE Connectivity / P&B MT338024 provided by its distributors.

Power Relay 24VAC 10A 3PDT(35.6x35.5x57)mm Socket
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2260mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Electromechanical Relay 3PDT 20A 24VAC 86Ohm Plug-In
RELAY, MULTIMODE, 24 VAC, 3 CO CONTACTS, GOLD PLATED, 11 PIN, W/ LED AND TEST BU | TE Connectivity MT338024
RELAY GEN PURPOSE 3PDT 10A 24V
Cross Referenced to TE CNTY AMP - Part: AMP2-1393092-7
Mt338024 |Schrack Te Connectivity MT338024
2-1393092-7, TE Connectivity / AMP Brand
Industrial Relays (General Purpose)
SSRT SRSPANEL MNT 25A240V AC-DC I/P
POWER RELAY, 3PDT, 10A, 24VAC, SOCKET; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:MT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:86ohm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393092-7
  • 2-1393092-7 .
  • MT338024.