TE Connectivity / P&B KRPA-11AY-12

Electromechanical Relay 12VAC 24Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 51.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KRPA-11AY-12.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Newark

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KRPA-11AY-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / P&BR10-E2X2-V28
Electromechanical Relay 5VDC 28Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
TE Connectivity / P&BR10-R2X2-V28
Power Relay 5VDC 28Ohm 5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
PanasonicNC2D-P-DC3V
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC2D-JP-DC3V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
TE ConnectivityKRPA-11DY-24
Electromechanical Relay 24VDC 472Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityR10-E1X2-V185
RELAY, E-MECH, GENPURP, DPDT, CTRL-V 12DC,5A,115VAC, SOLDER/PLUG-IN W/STUD, R10 SERIES

Descriptions

Descriptions of TE Connectivity / P&B KRPA-11AY-12 provided by its distributors.

Electromechanical Relay 12VAC 24Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
KRPA Series Panel Plug-In Electromechanical Relay 10A 12VAC 24Ohm Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.02 VA Coil Power Rating AC, 24 Ω Coil Resistance, Potter & Brumfield KRPA
POWER RELAY, DPDT, 12VAC, 5A, PLUG IN; Relay Type: General Purpose; Coil Voltage VAC Nom: 12V; Contact Current Max: 5A; Contact Voltage AC Nom: 240V; Coil Resistance: 24ohm; Contact Configuration: DPDT; Coil
Relay, Dpdt, 120Vac, 5A; Contact Configuration:Dpdt; Coil Voltage:12Vac; Contact Current:5A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AY-12

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393104-5
  • KRPA-11AY-12.
  • KRPA11AY-12
  • KRPA11AY12