TE Connectivity / P&B KRP-3DH-24

Power Relay 24VDC 472Ohm 20A SPST-NO-DM(38.89x35.71x57.94)mm Socket Plug-In Relay
$ 59.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KRP-3DH-24.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

element14

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KRP-3DH-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-01
LTD Date2022-04-01

Related Parts

TE Connectivity7-1393100-5
RELAY GEN PURPOSE SPST 20A 24V
TE Connectivity1393230-6
Electromechanical Relay SPST-NO 16A 24VDC 460Ohm Through Hole
TE Connectivity1393230-4
Power/Signal Relay, 1 Form A, Spst, Latched, 0.052A (Coil), 24Vdc (Coil), 1250Mw (Coil), 16A
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
RELAY;E-MECH;POWER;SPST-NO;CUR-RTG 20A;CTRL-V 24DC;VOL-RTG 250AC;PCB MNT;4 PIN
Relay; E-Mech; Power; SPST-NO; Cur-Rtg 20A; Ctrl-V 24DC; Vol-Rtg 250AC; PCB Mnt; 4 Pin

Descriptions

Descriptions of TE Connectivity / P&B KRP-3DH-24 provided by its distributors.

Power Relay 24VDC 472Ohm 20A SPST-NO-DM(38.89x35.71x57.94)mm Socket Plug-In Relay
KRP-3DH-24=KA/KB/KC/KR Power Relay | Part Number: KRP-3DH-24 | Internal Number: 1-1393102-4 | TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 20A (Contact), DC Input, AC/DC Output, Socket Mount
RELAY GEN PURPOSE SPST 20A 24V
Power Relays, Industrial Panel Plug-In, KRPA, 1 Pole, Socket Mount, 1-1393102-4 | TE Connectivity KRP-3DH-24
Industrial Relays 20 AMP 24VDC 1FORMX SPST NO DM
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393102-4
20 AMP 24VDC SPDT 1FORM XNO DM
1-1393102-4 GPR Panel Plug-In Relays,Socke
ENCLOSED SILVER-CADMIUM OXIDE CONTACT MATERIAL
Industrial Relays (General Purpose)
SSR SRSPANEL MNT 50A240V AC - DC I/P
RELAY, SPST-NO, 120VAC, 20A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:20A; Product Range:KRP Series; Relay Mounting:Socket; Coil Type:DC; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393102-4
  • KRP3DH-24
  • KRP3DH24