TE Connectivity / Microdot MCK-N1-P-37PRT1

Connector Micro D Subminiature Plug 37Position Solder Right Angle Through Hole
$ 364.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Microdot MCK-N1-P-37PRT1.

IHS

Datasheet6 pages18 years ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Microdot MCK-N1-P-37PRT1 provided by its distributors.

Connector Micro D Subminiature Plug 37Position Solder Right Angle Through Hole
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal
094-4605-7002=MCK-N1-P-37PRT1, 9-1532011-0
PLUG, MICRO D 37 WAY; Connector type:D Plug; Ways, No. of:37; Mating cycles, No. of:500; Termination method:Right Angle PCB; Material, contact:Copper alloy; Plating, contact:Gold over Copper; Current rating:3A; Insulation RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Microdot has several brands around the world that distributors may use as alternate names. TE Connectivity / Microdot may also be known as the following names:

  • Microdot
  • MICRODOT CONNECTORS
  • MICRODOT CON
  • MICRODOT - TE CONNECTIVITY
  • TE Connectivity / Microdot Brand
  • MICRODOT / TYCO ELE
  • MICRODO
  • TYCO MICRODOT
  • TYCO ELECTRONICS / MICRODOT
  • MICRODOT/TYCO E
  • MALCO/MICRODOT
  • MICRODOT INC
  • MICRODOT INC DIVISION OF KAYNAR TECHNOLOGIES
  • COAXIAL MICRODOT
  • MICRODOT CONN
  • WALDOM/MICRODOT
  • MALCO MICRODOT UK LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCKN1-P-37PRT1
  • MCKN1P37PRT1