TE Connectivity / Holsworthy RP73D1J5K11BTDG

Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J5K11BTDG.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Holsworthy RP73D1J5K11BTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanasonicERA3APB472V
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB562V
Res Thin Film 0603 5.6K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP9-1879745-6
Res Thin Film 0603 5.36K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
PanasonicERA3APB512V
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
TE Connectivity / HolsworthyRP73D1J4K87BTDG
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J5K11BTDG provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 5110ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY / HOLSWORTHY RP73D1J5K11BTDG SMD Chip Resistor, Thin Film, 5.11 kohm, 50 V, 0603 [1608 Metric], 100 mW,0.1%, RN73 Series
FIXED RESISTOR RP73 100mW 5.11kOhm 15ppm/C 0.1%
RP73D1J5K11BTDG, TE CONNECTIVITY / HOLSWORTHY
RP 1J 5K11 0.1% 15PPM CUT LENGTH
RESISTOR, 0603, 5K11, 15PPM; Resistance:5.11kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR