TE Connectivity / Holsworthy RP73D1J365RBTDG

Surface Mount Chip Resistor, Thin Film, Rp73 Series, 365 Ohm, 100 Mw, 0.1%, 50 V
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J365RBTDG.

Upverter

Datasheet10 pages8 years ago

IHS

Newark

TE Connectivity

CAD Models

Download TE Connectivity / Holsworthy RP73D1J365RBTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879272-6
Fixed Resistor, Thin Film, 0.125W, 365ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1879272-2
Res Thin Film 0805 357 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE Connectivity / AMP4-1879272-3
Fixed Resistor, Thin Film, 0.125W, 332ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB3650V
Res Thin Film 0805 365 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRC07332RL
Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB3650V
Res Thin Film 0603 365 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J365RBTDG provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Rp73 Series, 365 Ohm, 100 Mw, 0.1%, 50 V
Fixed Resistor, Thin Film, 0.1W, 365ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 365 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Avnet Japan
RESISTOR, 0603, 365R, 15PPM; Resistance:365ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR