TE Connectivity / ERNI 234209-E

Conn, Hdr, 68Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 234209-E
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / ERNI 234209-E.

IHS

Datasheet6 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / ERNI 234209-E provided by its distributors.

Conn, Hdr, 68Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 234209-E
Conn Shrouded Header 68 POS 1.27mm Solder Straight Surface Mount
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
68pin 1.27mm 2 1.27mm Header,Latch Holder 1.7A 48.26mm*7.2mm
Connector, HDR, 68POS, 2ROW, 1.27mm;
SMC MALE CONNECTOR 68-PIN VERTICAL SMT
SMCQ 68 M AB VV 8-23 CL * H007 137 E005
CONN, PLUG, 68POS, 2ROW, 1.27MM, SMT; Connector Systems: Board-to-Board; Pitch Spacing: 1.27mm; No. of Rows: 2Rows; No. of Contacts: 68Contacts; Contact Termination Type: Surface Mount Straight; Product Ra 62AK4876

Manufacturer Aliases

TE Connectivity / ERNI has several brands around the world that distributors may use as alternate names. TE Connectivity / ERNI may also be known as the following names:

  • Erni - Te Connectivity
  • TE CONNECTIVITY (ER
  • ERNI
  • TE / ERNI
  • ERNI ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 234209-E.
  • 234209E