TE Connectivity / DEUTSCH YHDP26-24-21SEL024

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut,
$ 12.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YHDP26-24-21SEL024.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+6.54%

CAD Models

Download TE Connectivity / DEUTSCH YHDP26-24-21SEL024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YHDP26-24-21SEL024 provided by its distributors.

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut,
Circular Housing Plug 21 Position Socket Contact Cable Mount
Circular Connector, 21 Contact(s), Female, Plug
PLUG, SIZE 24, HDP, -L024 | TE Connectivity YHDP26-24-21SEL024
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
PLG, 21P, BLK, E, WTHD, 12/16, S
YHDP26-24-21SEL024 PLUG 21P BLK
PLG, 21P, BLK, E, WTHD, 12/16, S Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 21 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.39 mm 1.59 mm Deutsch Hdp20 Housing | 24 V 21 | Part Number: HDP26-24-21SE-L024 | Internal Number: YHDP26-24-21SEL024 | 2.39 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP26-24-21SE-L024
  • HDP26-24-21SEL024