TE Connectivity / DEUTSCH YHDP26-24-19SEL024

Circular Housing Plug 19 Position Socket Contact Cable Mount
$ 12.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YHDP26-24-19SEL024.

IHS

Datasheet6 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.63%

CAD Models

Download TE Connectivity / DEUTSCH YHDP26-24-19SEL024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YHDP26-24-19SEL024 provided by its distributors.

Circular Housing Plug 19 Position Socket Contact Cable Mount
RoHS Compliant 2015 NOT SPECIFIED NOT SPECIFIED Connector CIRCULAR CONNECTOR
Circular Connector, 19 Contact(s), Female, Plug
PLUG, SIZE 24, HDP, -L024 | TE Connectivity YHDP26-24-19SEL024
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
PLG, 19P, BLK, E, WTHD, 12/16, S
PLG, 19P, BLK, E, WTHD, 12/16, S Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 19 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm 2.39 mm Deutsch Hdp20 Housing | 12 V 19 | Part Number: HDP26-24-19SE-L024 | Internal Number: YHDP26-24-19SEL024 | Alias Number: 2-1899841-2 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDP26-24-19SE-L024