TE Connectivity / DEUTSCH YDTS26F09-35SCV001

Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp
$ 181.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YDTS26F09-35SCV001.

IHS

Datasheet5 pages1 year ago
Datasheet290 pages8 years ago

Farnell

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6P
Circular Connector, PT-SE Series, Straight Plug, 6 Contacts, Crimp Pin, Bayonet, 10-6
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AmphenolMS3475W10-6S
Circular Connector, MIL-DTL-26482 Series II, MIL-DTL-26482 Series II, Straight Plug, 6 Contacts
AMPHENOL TV06RW-11-98PA Circular Connector, MIL-C-38999 Series III, Plug, 6, Pin, Crimp, Cable

Descriptions

Descriptions of TE Connectivity / DEUTSCH YDTS26F09-35SCV001 provided by its distributors.

Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Wire Terminal, Plug
Circular Connector, Plug, 9-35, Cable; Military Specification:Mil-Dtl-38999 Series Iii; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded Rohs Compliant: Yes |Deutsch Te Connectivity D38999/26FA35SC
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 9, 6WAY, SKT; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Arrangement:9-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:C; Service Class:EMI; Product Range:MIL-DTL-38999 Series III; SVHC:Cadmium (27-Jun-2018); SVHC (Secondary):Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FA35SC
  • D3899926FA35SC