TE Connectivity / DEUTSCH YD369-P99-BS000000

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 33.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YD369-P99-BS000000.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Farnell

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YD369-P99-BS000000 provided by its distributors.

Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Housing Plug 9 Position Socket Contact Cable Mount Blue
Connector D-Subminiature PL 9 POS Crimp ST Cable Mount
Rectangular MIL Spec Connectors 369 9C B SKT PLUG LC
369 9 WAY PLUG, NO CONTACTS, SKT
D369 PLUG ASSEMBLY - BACC65CP3SB
TE¡¯s lightweight, compact 369 series rectangular connectors feature 9-way plug position standard, and are suited for a variety of applications.
Connector Housing, Plug, 9Pos; Product Range:369 Series; Gender:Plug; No. Of Positions:9Positions; For Use With:As39029/En3155 Crimp Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V Rohs Compliant: Yes |Deutsch Te Connectivity D369-P99-BS0

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369-P99-BS0
  • D369P99BS0
  • YD369P99BS000000