TE Connectivity / DEUTSCH YD369-P66-AS000000

GeneralPartSpec: EN4165 ConnectorType: Connector Rectangular ConnectorStyle: Plug
$ 52.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH YD369-P66-AS000000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Farnell

JRH Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download TE Connectivity / DEUTSCH YD369-P66-AS000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH YD369-P66-AS000000 provided by its distributors.

GeneralPartSpec: EN4165 ConnectorType: Connector Rectangular ConnectorStyle: Plug
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular MIL Spec Connectors D369 PLUG ASSEMBLY BACC65CP2SA
Inline Connector Housing PL 6 POS Crimp ST Cable Mount
369 6 WAY PLUG, NO CONTACTS, SKT
PLUG, 6 WAYS, SKT, A KEY; Product Range: 369 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: -; For Use With: AS39029/EN3155 Crimp Socket Contacts
Connector Housing, Plug, 6Pos; Product Range:369 Series; Gender:Plug; No. Of Positions:6Positions; For Use With:As39029/En3155 Crimp Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V Rohs Compliant: Yes |Deutsch Te Connectivity D369-P66-AS0

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369-P66-AS0
  • D369P66AS0
  • YD369P66AS000000