TE Connectivity / DEUTSCH DTS20W2335SN

Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Flange Mount Crimp
$ 444.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS20W2335SN.

IHS

Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Master Electronics

element14 APAC

Farnell

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/24WH35BN
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Amphenol AerospaceD38999/24WH35AN
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Amphenol AerospaceD38999/20WH35BC
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
Amphenol AerospaceD38999/24JH35PN L/C
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
Conn Circular PIN 100 POS Crimp ST Flange Mount 100 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTS20W2335SN provided by its distributors.

Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Flange Mount Crimp
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
TE¡¯s lightweight aluminum square flange receptacle features Olive Drab Cadmium plating and a 23-35 insert arrangements.
Circular Connector, Receptacle, 23-35, Panel; Product Range:Dts Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:100Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Insert Rotation:Nrohs Compliant: No |Deutsch Te Connectivity DTS20W23-35SN
CIRCULAR, SIZE 23, 100WAY, SKT; Product Range: DTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 100Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 23-35; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Corrosion Resistant, EMI; Equivalent Military Specification: MIL-DTL-38999 Series III; SVHC: Cadmium (27-Jun-2018); Approval Category: MIL-C-38999 Series III

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS 20 W 23-35 SN
  • DTS20W23-35SN