TE Connectivity / DEUTSCH DT06-6S-EP04

Plug, Housing for Female Terminals, Contacts 6, Gray, PA GF, DT Series | TE Connectivity DT06-6S-EP04
$ 2.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT06-6S-EP04.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.80%

CAD Models

Download TE Connectivity / DEUTSCH DT06-6S-EP04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityDT04-6P-E004
Automotive Connector Housing, Black, DT Series, Receptacle, 6 Ways
TE ConnectivityDT06-6S-C015
Automotive Connector Housing, DT, Plug, 6 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT06-6S-CE05
DEUTSCH DT 6 Way Plug Connector with Enhanced Seal Retention, End Cap, Reduced Diameter Seals
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT06-6S-EP04 provided by its distributors.

Plug, Housing for Female Terminals, Contacts 6, Gray, PA GF, DT Series | TE Connectivity DT06-6S-EP04
Conn Housing PL 6 POS Crimp ST Cable Mount
Automotive Connectors DT PLUG ASM
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
PLG, 6P, GRY, N, CAP Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Number of Positions: 6 Housing for Female Terminals 1.59 mm .063" Wire-to-Wire | Automotive Housing | Part Number: DT06-6S-EP04 | Internal Number: DT06-6S-EP04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS