TE Connectivity / DEUTSCH DT04-4P-KIT

DT04-4P-KIT, TE Connectivity / Deutsch Automotive
$ 1.774

Price and Stock

Inventory History

3 month trend:
+524%

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT04-4P-KIT provided by its distributors.

DT04-4P-KIT, TE Connectivity / Deutsch Automotive
Automotive Connectors DT04-4P AND WEG ONLY
Series = DT / Pitch mm = 4.45 / Contact Plating = Nickel / Gender = Plug / Housing Material = PA 6 GF / Mounting Type = Wire Mount / Body Orientation = Straight / Current Rating A = 13 / Contacts = 4 / Combustibility Class = UL 94 V-0 / Voltage Rating V = 250 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Contact Gender = Socket

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS