TE Connectivity / DEUTSCH DRC26-50S04

Combination Line Connector, 50 Contact(s), Female, Crimp Terminal, Plug
$ 17.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DRC26-50S04.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+50.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH DRC26-50S04 provided by its distributors.

Combination Line Connector, 50 Contact(s), Female, Crimp Terminal, Plug
Conn Rectangular F 50 POS 4.42mm Crimp ST Panel Mount Automotive
AUTOMOTIVE HOUSING, PLUG, 50POS, 7.5A
Automotive Connectors 50P PLUG ASM
Automotive DC Connector; Plug ecm
AUTOMOTIVE HOUSING, PLUG, 50POS, 7.5A; Product Range:DRC Series; Gender:Plug; No. of Positions:50Positions; For Use With:AMP DRC Series Size 20 Socket Contacts; Connector Body Material:Nylon (Polyamide) Body; IP Rating:IP68 RoHS Compliant: Yes
PLG, 50P, BLK, N, 04 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 50 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC 26-50S-04
  • DRC-26-50S-04
  • DRC26-50-S04
  • DRC26-50S-04