TE Connectivity / DEUTSCH DRC16-70SA-P013

Combination Line Connector, 70 Contact(s), Female, Crimp Terminal, Plug
$ 23.829
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DRC16-70SA-P013.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+1015%

CAD Models

Download TE Connectivity / DEUTSCH DRC16-70SA-P013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH DRC16-70SA-P013 provided by its distributors.

Combination Line Connector, 70 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity DRC16-70SA-P013 ICT 70P Automotive Socket Housing Black
HOUSING FOR FEMALE TERMINALS, BLACK, PPS GF, IP68/IP6K9K, AC VOLTAGE 250 V
Connector, 70 pole, straight, 5 rows, black, DRC16-70SA-P013
70 RECTANGULAR CONNECTORS - HOUSINGS PLUG BLACK 0.216 (5.49MM)
AUTOMOTIVE CONNECTOR HOUSINGS;
PLG, 70P, BLK, N, SEAL BOND, A
Housing for Female Terminals, Wire-to-Wire, 70 Position, .216 in [5.49 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, DEUTSCH DRC
PLG, 70P, BLK, N, SEAL BOND, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .063 in Mating Pin Diameter: 1.59 mm Connector System: Wire-to-Wire Number of Positions: 70 Housing for Female Terminals .063" 1.59 mm Wire-to-Wire | Deutsch Drc Housing | Part Number: DRC16-70SA-P013 | Internal Number: DRC16-70SA-P013 | Alias Number: ZPF000000000131405 | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC1670SA-P013