TE Connectivity / DEUTSCH DRB16-48SAE-L018

48 Positions Free Housings Free Hanging Plug Black Rectangular Connector
$ 22.508
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DRB16-48SAE-L018.

Inventory History

3 month trend:
+24.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH DRB16-48SAE-L018 provided by its distributors.

48 Positions Free Housings Free Hanging Plug Black Rectangular Connector
Conn Rectangular Housing Plug 48 POS Cable Mount ST Box
Combination Line Connector, 48 Contact(s), Female, Plug
Automotive Conn Housing, Rcpt, 48P, 25A Rohs Compliant: Yes |Deutsch Te Connectivity DRB16-48SAE-L018
Truck Bus and Off-Road Housings PLUG ASM
DETUSCH DRB 48 Way Plug Connector, A Key
DRB , 48-128 ,DRB , 4-20 £¨7.5-100
Housing for Female Terminals, Wire-to-Wire, 48 Position, .264 in / .15 in / .185 in [4.7 mm / 6.71 mm / 3.81 mm] Centerline, Sealable, DEUTSCH DRB
PLG, 48P, BLK, E, CAP, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm 2.39 mm 1.02 mm Mating Pin Diameter: .063 in .094 in .04 in Connector System: Wire-to-Wire Number of Positions: 48 Housing for Female Terminals 1.59 mm .063" | Deutsch Drb Housing | Part Number: DRB16-48SAE-L018 | Internal Number: DRB16-48SAE-L018 | Alias Number: 3-1899779-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS