TE Connectivity / DEUTSCH D369-MB99-NS1

Connector Rectangular Housing Receptacle 9 Position 9 Shell Size Cable Mount Straight
$ 155.13

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-MB99-NS1 provided by its distributors.

Connector Rectangular Housing Receptacle 9 Position 9 Shell Size Cable Mount Straight
369 SHIELDED 9 WAY PANEL RECEPTACLE ,CRIMP, SKT
369 SHIELDED 3 WAY PANEL REC, CR
Automotive Conn, Rcpt, 9Pos, Panel; Product Range:369 Series; Automotive Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:9Contacts; Automotive Contact Type:Crimp Socket; Connector Body Material:Thermoplastic Body |Amp Te Connectivity D369-MB99-NS1

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369MB99NS1