TE Connectivity / DEUTSCH 2428-008-2405

DEUTSCH 24 Shell Size - Insert 180° Unshielded Black Connector
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 2428-008-2405.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+39.85%

CAD Models

Download TE Connectivity / DEUTSCH 2428-008-2405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH 2428-008-2405 provided by its distributors.

DEUTSCH 24 Shell Size - Insert 180° Unshielded Black Connector
Backshell 180° 24 Shell Size Glass Filled Polyamide Automotive
Connector Accessory, Straight/24 Shell Size/Blk, Backshell
Automotive Connectors STRAIGHT BACKSHELL SZ 24
BACKSHELL, CONN, STRAIGHT, BLACK ROHS COMPLIANT: YES
BKSHL ADAPT | TE Connectivity 2428-008-2405
BKSHL, 24SZ, BLK, ST, NW 25.4, L017, HDP
BKSHL, 24SZ, BLK, ST, NW 25.4, L017, HDP Connector Backshell Product Type: Backshell Primary Product Material: PA GF Number of Positions: 33 35 47 7 9 14 16 18 31 29 23 21 19 Sealable: No Operating Temperature Range: -67 – 257 °F Backshell PA GF 33 | Deutsch Hdp20 Backshell | Part Number: 2428-008-2405 | Internal Number: 2428-008-2405 | Alias Number: 2428-008-2405-AS | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS