
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1734-2-2370702-2-ND | 1,199 | 24K | Bulk | ||||||||
| TTI | 2-2370702-2 | 0 | 24K | 1d | ||||||||
| Heilind Asia | 2-2370702-2 | 0 | 24K | 12h | ||||||||
| Heilind Americas | 2-2370702-2 | 0 | 19h | |||||||||
| Interstate Connecting Components | 2-2370702-2 | 0 | 18h |
Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 2-2370702-2.
Download TE Connectivity / DEUTSCH 2-2370702-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / DEUTSCH 2-2370702-2 provided by its distributors.
TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 2-2370702-2.